- Home ›
- All Products›
- 35HSP209
Essentra
35HSP209
Female To Female Standoff - Nylon - #6 - Distance Across Flats 8 mm (0.313 in) - Spacer Length 6.4 mm (0.250 in)
Accessories Notify Me
RoHS Compliant
Description
+
Female To Female Standoff - Nylon - #6 - Distance Across Flats 8 mm (0.313 in) - Spacer Length 6.4 mm (0.250 in)
Search Keywords: 35HSP209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:35HSP209
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 35HSP209 RoHS compliant?
Yes, 35HSP209 is RoHS compliant.
What is the lead time for 35HSP209?
The standard lead time for 35HSP209 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1,000
$0.0310
8,000
$0.0244
25,000
$0.0210
50,000
$0.0207
100,000
$0.0199
150,000
$0.0198
250,000
$0.0191
500,000 +
$0.0190
Click for Quote
Log in
to unlock special pricing