- Home ›
- All Products›
- 35HSP208
35HSP208
Essentra
Female To Female Standoff - Nylon - #6 - Distance Across Flats 8 mm (0.313 in) - Spacer Length 12.7 mm (0.500 in)
Accessories Notify Me
RoHS Compliant
Description
+
Female To Female Standoff - Nylon - #6 - Distance Across Flats 8 mm (0.313 in) - Spacer Length 12.7 mm (0.500 in)
Search Keywords: 35HSP208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:35HSP208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1,000
$0.0948
3,000
$0.0891
5,000
$0.0852
8,000
$0.0850
25,000
$0.0725
50,000
$0.0696
100,000
$0.0694
150,000 +
$0.0693
Click for Quote
Log in
to unlock special pricing