- Home ›
- All Products›
- 35HSP124
Essentra
35HSP124
Female To Female Standoff - Nylon - #4 - Distance Across Flats 4.8 mm (0.188 in) - Spacer Length 19.1 mm (0.750 in)
Accessories Notify Me
RoHS Compliant
Description
+
Female To Female Standoff - Nylon - #4 - Distance Across Flats 4.8 mm (0.188 in) - Spacer Length 19.1 mm (0.750 in)
Search Keywords: 35HSP124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:35HSP124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 35HSP124 RoHS compliant?
Yes, 35HSP124 is RoHS compliant.
What is the lead time for 35HSP124?
The standard lead time for 35HSP124 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,000
$0.0882
3,000
$0.0829
5,000
$0.0793
8,000
$0.0791
25,000
$0.0674
50,000
$0.0672
100,000
$0.0647
150,000 +
$0.0646
Click for Quote
Log in
to unlock special pricing