- Home ›
- All Products›
- 35HSP114
Essentra
35HSP114
Female To Female Standoff - Nylon - #2 - Distance Across Flats 4.8 mm (0.188 in) - Spacer Length 9.5 mm (0.375 in)
Accessories Notify Me
RoHS Compliant
Description
+
Female To Female Standoff - Nylon - #2 - Distance Across Flats 4.8 mm (0.188 in) - Spacer Length 9.5 mm (0.375 in)
Search Keywords: 35HSP114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:35HSP114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1000
Frequently Asked Questions
Is 35HSP114 RoHS compliant?
Yes, 35HSP114 is RoHS compliant.
What is the lead time for 35HSP114?
The standard lead time for 35HSP114 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1,000
$0.0826
3,000
$0.0776
5,000
$0.0742
8,000
$0.0740
25,000
$0.0632
50,000
$0.0630
100,000
$0.0607
150,000 +
$0.0605
Click for Quote
Log in
to unlock special pricing