- Home ›
- All Products›
- 35HSP113
Essentra
35HSP113
Female To Female Standoff - Nylon - #2 - Distance Across Flats 4.8 mm (0.188 in) - Spacer Length 14.3 mm (0.563 in)
Accessories Notify Me
RoHS Compliant
Description
+
Female To Female Standoff - Nylon - #2 - Distance Across Flats 4.8 mm (0.188 in) - Spacer Length 14.3 mm (0.563 in)
Search Keywords: 35HSP113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:35HSP113
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 35HSP113 RoHS compliant?
Yes, 35HSP113 is RoHS compliant.
What is the lead time for 35HSP113?
The standard lead time for 35HSP113 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,000
$0.1047
3,000
$0.0983
5,000
$0.0941
8,000
$0.0927
25,000
$0.0800
50,000
$0.0768
100,000
$0.0766
150,000 +
$0.0765
Click for Quote
Log in
to unlock special pricing