- Home ›
- All Products›
- 35HSP109
35HSP109
Essentra
Female To Female Standoff - Nylon - #6 - Distance Across Flats 4.8 mm (0.188 in) - Spacer Length 19.1 mm (0.750 in)
Accessories Notify Me
RoHS Compliant
Description
+
Female To Female Standoff - Nylon - #6 - Distance Across Flats 4.8 mm (0.188 in) - Spacer Length 19.1 mm (0.750 in)
Search Keywords: 35HSP109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:35HSP109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1,000
$0.0837
3,000
$0.0786
5,000
$0.0752
8,000
$0.0750
25,000
$0.0640
50,000
$0.0638
100,000
$0.0614
150,000 +
$0.0613
Click for Quote
Log in
to unlock special pricing