- Home ›
- All Products›
- 35HSP042
35HSP042
Essentra
Female To Female Standoff - Nylon - #8 - Distance Across Flats 0.250 NaN - Spacer Length 28.6 mm (1.125 in)
Accessories Notify Me
RoHS Compliant
Description
+
Female To Female Standoff - Nylon - #8 - Distance Across Flats 0.250 NaN - Spacer Length 28.6 mm (1.125 in)
Search Keywords: 35HSP042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:35HSP042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1,000
$0.0494
5,000
$0.0389
10,000
$0.0370
25,000
$0.0330
50,000
$0.0316
100,000
$0.0316
150,000
$0.0304
250,000 +
$0.0303
Click for Quote
Log in
to unlock special pricing