- Home ›
- All Products›
- 35HSP029
35HSP029
Essentra
Female To Female Standoff - Nylon - #4 - Distance Across Flats 6.4 mm (0.250 in) - Spacer Length 11.1 mm (0.438 in)
Accessories Notify Me
RoHS Compliant
Description
+
Female To Female Standoff - Nylon - #4 - Distance Across Flats 6.4 mm (0.250 in) - Spacer Length 11.1 mm (0.438 in)
Search Keywords: 35HSP029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:35HSP029
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1,000
$0.0853
3,000
$0.0802
5,000
$0.0767
8,000
$0.0765
25,000
$0.0652
50,000
$0.0650
100,000
$0.0626
150,000 +
$0.0625
Click for Quote
Log in
to unlock special pricing