- Home ›
- All Products›
- 35HSP027
Essentra
35HSP027
Female To Female Standoff - Nylon - #2 - Distance Across Flats 4.8 mm (0.188 in) - Spacer Length 7.1 mm (0.281 in)
Accessories Notify Me
RoHS Compliant
Description
+
Female To Female Standoff - Nylon - #2 - Distance Across Flats 4.8 mm (0.188 in) - Spacer Length 7.1 mm (0.281 in)
Search Keywords: 35HSP027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:35HSP027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 35HSP027 RoHS compliant?
Yes, 35HSP027 is RoHS compliant.
What is the lead time for 35HSP027?
The standard lead time for 35HSP027 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,000
$0.0390
5,000
$0.0308
10,000
$0.0292
25,000
$0.0264
50,000
$0.0256
100,000
$0.0249
150,000
$0.0240
250,000 +
$0.0239
Click for Quote
Log in
to unlock special pricing