- Home ›
- All Products›
- 35HSP023
Essentra
35HSP023
Female To Female Standoff - Nylon - #6 - Distance Across Flats 0.250 NaN - Spacer Length 31.8 mm (1.250 in)
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Female To Female Standoff - Nylon - #6 - Distance Across Flats 0.250 NaN - Spacer Length 31.8 mm (1.250 in)
Search Keywords: 35HSP023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:35HSP023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 35HSP023 RoHS compliant?
Yes, 35HSP023 is RoHS compliant.
What is the lead time for 35HSP023?
The standard lead time for 35HSP023 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
500
$0.1698
2,500
$0.1526
5,000
$0.1504
7,500
$0.1483
10,000
$0.1408
25,000
$0.1297
50,000
$0.1246
100,000 +
$0.1243
Click for Quote
Log in
to unlock special pricing