- Home ›
- All Products›
- 35HSP017
Essentra
35HSP017
Female To Female Standoff - Nylon - #6 - Distance Across Flats 6.4 mm (0.250 in) - Spacer Length 22.2 mm (0.875 in)
Accessories Notify Me
RoHS Compliant
Description
+
Female To Female Standoff - Nylon - #6 - Distance Across Flats 6.4 mm (0.250 in) - Spacer Length 22.2 mm (0.875 in)
Search Keywords: 35HSP017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:35HSP017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 35HSP017 RoHS compliant?
Yes, 35HSP017 is RoHS compliant.
What is the lead time for 35HSP017?
The standard lead time for 35HSP017 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1,000
$0.0898
3,000
$0.0844
5,000
$0.0807
8,000
$0.0805
25,000
$0.0686
50,000
$0.0659
100,000
$0.0658
150,000 +
$0.0656
Click for Quote
Log in
to unlock special pricing