- Home ›
- All Products›
- 35HSP006
Essentra
35HSP006
Female To Female Standoff - Nylon - #6 - Distance Across Flats 6.4 mm (0.250 in) - Spacer Length 6.4 mm (0.250 in)
Accessories Notify Me
RoHS Compliant
Description
+
Female To Female Standoff - Nylon - #6 - Distance Across Flats 6.4 mm (0.250 in) - Spacer Length 6.4 mm (0.250 in)
Search Keywords: 35HSP006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:35HSP006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 35HSP006 RoHS compliant?
Yes, 35HSP006 is RoHS compliant.
What is the lead time for 35HSP006?
The standard lead time for 35HSP006 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1,000
$0.0737
3,000
$0.0580
8,000
$0.0555
25,000
$0.0486
50,000
$0.0473
100,000
$0.0454
150,000
$0.0453
250,000 +
$0.0452
Click for Quote
Log in
to unlock special pricing