- Home ›
- All Products›
- 3462511300
3462511300
Essentra
Natural Nylon Hex Socket Cap Screw - 5/8-11 - Thread Length 76.2 mm (3.000 in) - Compatible Hex Key Size 12.7 mm (0.500 in) ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Hex Socket Cap Screw - 5/8-11 - Thread Length 76.2 mm (3.000 in) - Compatible Hex Key Size 12.7 mm (0.500 in) - Head Height 15.7 mm (0.620 in)
Search Keywords: 3462511300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:3462511300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
25
$1.747
100
$1.465
250
$1.419
500
$1.356
1,000
$1.252
2,500
$0.601
5,000
$0.600
7,500 +
$0.585
Click for Quote
Log in
to unlock special pricing