- Home ›
- All Products›
- 3462511250
Essentra
3462511250
Natural Nylon Hex Socket Cap Screw - 5/8-11 - Thread Length 63.5 mm (2.500 in) - Compatible Hex Key Size 12.7 mm (0.500 in) ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Hex Socket Cap Screw - 5/8-11 - Thread Length 63.5 mm (2.500 in) - Compatible Hex Key Size 12.7 mm (0.500 in) - Head Height 15.7 mm (0.620 in)
Search Keywords: 3462511250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:3462511250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Frequently Asked Questions
Is 3462511250 RoHS compliant?
Yes, 3462511250 is RoHS compliant.
What is the lead time for 3462511250?
The standard lead time for 3462511250 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$1.726
100
$1.447
250
$1.402
500
$1.339
1,000
$1.237
2,500
$0.594
5,000
$0.592
7,500 +
$0.578
Click for Quote
Log in
to unlock special pricing