- Home ›
- All Products›
- 3462511100
Essentra
3462511100
Natural Nylon Hex Socket Cap Screw - 5/8-11 - Thread Length 25.4 mm (1.000 in) - Compatible Hex Key Size 12.7 mm (0.500 in) ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Hex Socket Cap Screw - 5/8-11 - Thread Length 25.4 mm (1.000 in) - Compatible Hex Key Size 12.7 mm (0.500 in) - Head Height 15.7 mm (0.620 in)
Search Keywords: 3462511100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:3462511100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Frequently Asked Questions
Is 3462511100 RoHS compliant?
Yes, 3462511100 is RoHS compliant.
What is the lead time for 3462511100?
The standard lead time for 3462511100 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
4 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
250
$1.1255
500
$1.0751
1,000
$1.0290
2,500
$0.4970
5,000
$0.4766
7,500
$0.4639
10,000
$0.4541
15,000 +
$0.3481
Click for Quote
Log in
to unlock special pricing