- Home ›
- All Products›
- 3450013300
3450013300
Essentra
Natural Nylon Hex Socket Cap Screw - 1/2-13 - Thread Length 76.2 mm (3.000 in) - Compatible Hex Key Size 9.5 mm (0.375 in) - ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Hex Socket Cap Screw - 1/2-13 - Thread Length 76.2 mm (3.000 in) - Compatible Hex Key Size 9.5 mm (0.375 in) - Head Height 12.6 mm (0.496 in)
Search Keywords: 3450013300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:3450013300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
4 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
250
$1.2447
500
$1.1889
1,000
$1.1380
2,500
$0.5499
5,000
$0.5273
7,500
$0.5132
10,000
$0.5021
15,000 +
$0.3849
Click for Quote
Log in
to unlock special pricing