- Home ›
- All Products›
- 3450013250
3450013250
Essentra
Natural Nylon Hex Socket Cap Screw - 1/2-13 - Thread Length 63.5 mm (2.500 in) - Compatible Hex Key Size 9.5 mm (0.375 in) - ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Hex Socket Cap Screw - 1/2-13 - Thread Length 63.5 mm (2.500 in) - Compatible Hex Key Size 9.5 mm (0.375 in) - Head Height 12.6 mm (0.496 in)
Search Keywords: 3450013250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:3450013250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
250
$1.1797
500
$1.1269
1,000
$1.0786
2,500
$0.5211
5,000
$0.4997
7,500
$0.4864
10,000
$0.4760
15,000 +
$0.3649
Click for Quote
Log in
to unlock special pricing