- Home ›
- All Products›
- 3450013125
Essentra
3450013125
Natural Nylon Hex Socket Cap Screw - 1/2-13 - Thread Length 31.8 mm (1.250 in) - Compatible Hex Key Size 9.5 mm (0.375 in) - ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Hex Socket Cap Screw - 1/2-13 - Thread Length 31.8 mm (1.250 in) - Compatible Hex Key Size 9.5 mm (0.375 in) - Head Height 12.6 mm (0.496 in)
Search Keywords: 3450013125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:3450013125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Frequently Asked Questions
Is 3450013125 RoHS compliant?
Yes, 3450013125 is RoHS compliant.
What is the lead time for 3450013125?
The standard lead time for 3450013125 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
4 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
250
$1.0705
500
$1.0225
1,000
$0.9787
2,500
$0.4730
5,000
$0.4536
7,500
$0.4524
10,000
$0.4318
15,000 +
$0.3311
Click for Quote
Log in
to unlock special pricing