- Home ›
- All Products›
- 3437524075
Essentra
3437524075
Natural Nylon Hex Socket Cap Screw - 3/8-24 - Thread Length 19.1 mm (0.750 in) - Compatible Hex Key Size 7.9 mm (5/16 in) - ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Hex Socket Cap Screw - 3/8-24 - Thread Length 19.1 mm (0.750 in) - Compatible Hex Key Size 7.9 mm (5/16 in) - Head Height 9.4 mm (0.371 in)
Search Keywords: 3437524075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:3437524075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 3437524075 RoHS compliant?
Yes, 3437524075 is RoHS compliant.
What is the lead time for 3437524075?
The standard lead time for 3437524075 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1,000
$0.2547
3,000
$0.2401
5,000
$0.2368
8,000
$0.2303
10,000
$0.2297
25,000
$0.1662
50,000
$0.1658
100,000 +
$0.1640
Click for Quote
Log in
to unlock special pricing