- Home ›
- All Products›
- 3437516125
Essentra
3437516125
Natural Nylon Hex Socket Cap Screw - 3/8-16 - Thread Length 31.8 mm (1.250 in) - Compatible Hex Key Size 7.9 mm (5/16 in) - ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Hex Socket Cap Screw - 3/8-16 - Thread Length 31.8 mm (1.250 in) - Compatible Hex Key Size 7.9 mm (5/16 in) - Head Height 9.4 mm (0.371 in)
Search Keywords: 3437516125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:3437516125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 3437516125 RoHS compliant?
Yes, 3437516125 is RoHS compliant.
What is the lead time for 3437516125?
The standard lead time for 3437516125 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
4 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
50
$0.560
100
$0.510
500
$0.483
1,000
$0.459
5,000
$0.233
10,000
$0.222
25,000 +
$0.166
Click for Quote
Log in
to unlock special pricing