- Home ›
- All Products›
- 3437516100
3437516100
Essentra
Natural Nylon Hex Socket Cap Screw - 3/8-16 - Thread Length 25.4 mm (1.000 in) - Compatible Hex Key Size 7.9 mm (5/16 in) - ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Hex Socket Cap Screw - 3/8-16 - Thread Length 25.4 mm (1.000 in) - Compatible Hex Key Size 7.9 mm (5/16 in) - Head Height 9.4 mm (0.371 in)
Search Keywords: 3437516100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:3437516100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
4 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$0.540
100
$0.489
500
$0.464
1,000
$0.441
5,000
$0.224
10,000
$0.213
25,000 +
$0.160
Click for Quote
Log in
to unlock special pricing