- Home ›
- All Products›
- 3431218125
Essentra
3431218125
Natural Nylon Hex Socket Cap Screw - 5/16-18 - Thread Length 31.8 mm (1.250 in) - Compatible Hex Key Size 6.4 mm (0.250 in) ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Hex Socket Cap Screw - 5/16-18 - Thread Length 31.8 mm (1.250 in) - Compatible Hex Key Size 6.4 mm (0.250 in) - Head Height 7.8 mm (0.309 in)
Search Keywords: 3431218125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:3431218125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 3431218125 RoHS compliant?
Yes, 3431218125 is RoHS compliant.
What is the lead time for 3431218125?
The standard lead time for 3431218125 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
4 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
50
$0.488
100
$0.440
500
$0.418
1,000
$0.397
5,000
$0.202
10,000
$0.192
25,000 +
$0.144
Click for Quote
Log in
to unlock special pricing