- Home ›
- All Products›
- 3431218075
Essentra
3431218075
Natural Nylon Hex Socket Cap Screw - 5/16-18 - Thread Length 19.1 mm (0.750 in) - Compatible Hex Key Size 6.4 mm (0.250 in) ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Hex Socket Cap Screw - 5/16-18 - Thread Length 19.1 mm (0.750 in) - Compatible Hex Key Size 6.4 mm (0.250 in) - Head Height 7.8 mm (0.309 in)
Search Keywords: 3431218075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:3431218075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 3431218075 RoHS compliant?
Yes, 3431218075 is RoHS compliant.
What is the lead time for 3431218075?
The standard lead time for 3431218075 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1,000
$0.2318
3,000
$0.2217
5,000
$0.2155
8,000
$0.2096
10,000
$0.2091
25,000
$0.1509
50,000
$0.1505
100,000 +
$0.1490
Click for Quote
Log in
to unlock special pricing