- Home ›
- All Products›
- 3425200225
3425200225
Essentra
Natural Nylon Hex Socket Cap Screw - 1/4-20 - Thread Length 57.2 mm (2.250 in) - Compatible Hex Key Size 4.8 mm (3/16 in) - ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Hex Socket Cap Screw - 1/4-20 - Thread Length 57.2 mm (2.250 in) - Compatible Hex Key Size 4.8 mm (3/16 in) - Head Height 6.3 mm (0.247 in)
Search Keywords: 3425200225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:3425200225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
70
$0.383
100
$0.345
500
$0.328
1,000
$0.312
5,000
$0.159
10,000
$0.151
25,000 +
$0.113
Click for Quote
Log in
to unlock special pricing