- Home ›
- All Products›
- 3425200175
3425200175
Essentra
Natural Nylon Hex Socket Cap Screw - 1/4-20 - Thread Length 44.5 mm (1.750 in) - Compatible Hex Key Size 4.8 mm (3/16 in) - ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Hex Socket Cap Screw - 1/4-20 - Thread Length 44.5 mm (1.750 in) - Compatible Hex Key Size 4.8 mm (3/16 in) - Head Height 6.3 mm (0.247 in)
Search Keywords: 3425200175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:3425200175
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1,000
$0.0818
3,000
$0.0768
5,000
$0.0735
8,000
$0.0733
25,000
$0.0695
50,000
$0.0667
100,000
$0.0665
150,000 +
$0.0664
Click for Quote
Log in
to unlock special pricing