- Home ›
- All Products›
- 3410320075
Essentra
3410320075
Natural Nylon Hex Socket Cap Screw - 10-32 - Thread Length 19.1 mm (0.750 in) - Compatible Hex Key Size 4 mm (5/32 in) - He ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Hex Socket Cap Screw - 10-32 - Thread Length 19.1 mm (0.750 in) - Compatible Hex Key Size 4 mm (5/32 in) - Head Height 4.7 mm (0.187 in)
Search Keywords: 3410320075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:3410320075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 3410320075 RoHS compliant?
Yes, 3410320075 is RoHS compliant.
What is the lead time for 3410320075?
The standard lead time for 3410320075 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
500
$0.164
1,000
$0.155
2,500
$0.148
5,000
$0.075
10,000
$0.071
25,000 +
$0.053
Click for Quote
Log in
to unlock special pricing