- Home ›
- All Products›
- 3410240012
3410240012
Essentra
Natural Nylon Hex Socket Cap Screw - 10-24 - Thread Length 3.2 mm (0.125 in) - Compatible Hex Key Size 4 mm (5/32 in) - Hea ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Hex Socket Cap Screw - 10-24 - Thread Length 3.2 mm (0.125 in) - Compatible Hex Key Size 4 mm (5/32 in) - Head Height 4.7 mm (0.187 in)
Search Keywords: 3410240012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:3410240012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1,000
$0.0869
3,000
$0.0685
8,000
$0.0655
25,000
$0.0558
50,000
$0.0556
100,000
$0.0536
150,000
$0.0534
250,000 +
$0.0529
Click for Quote
Log in
to unlock special pricing