- Home ›
- All Products›
- 3408320137
Essentra
3408320137
Natural Nylon Hex Socket Cap Screw - 8-32 - Thread Length 34.9 mm (1.375 in) - Compatible Hex Key Size 3.6 mm (9/64 in) - H ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Hex Socket Cap Screw - 8-32 - Thread Length 34.9 mm (1.375 in) - Compatible Hex Key Size 3.6 mm (9/64 in) - Head Height 4.1 mm (0.161 in)
Search Keywords: 3408320137
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:3408320137
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 3408320137 RoHS compliant?
Yes, 3408320137 is RoHS compliant.
What is the lead time for 3408320137?
The standard lead time for 3408320137 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
500
$0.162
1,000
$0.153
2,500
$0.146
5,000
$0.074
10,000
$0.071
25,000 +
$0.053
Click for Quote
Log in
to unlock special pricing