- Home ›
- All Products›
- 3406400025
Essentra
3406400025
Natural Nylon Hex Socket Cap Screw - 6-40 - Thread Length 6.4 mm (0.250 in) - Compatible Hex Key Size 2.8 mm (7/64 in) - He ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Hex Socket Cap Screw - 6-40 - Thread Length 6.4 mm (0.250 in) - Compatible Hex Key Size 2.8 mm (7/64 in) - Head Height 3.5 mm (0.136 in)
Search Keywords: 3406400025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:3406400025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 3406400025 RoHS compliant?
Yes, 3406400025 is RoHS compliant.
What is the lead time for 3406400025?
The standard lead time for 3406400025 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1,000
$0.0904
3,000
$0.0712
8,000
$0.0681
25,000
$0.0579
50,000
$0.0578
100,000
$0.0557
150,000
$0.0555
250,000 +
$0.0549
Click for Quote
Log in
to unlock special pricing