- Home ›
- All Products›
- 3406320175
3406320175
Essentra
Natural Nylon Hex Socket Cap Screw - 6-32 - Thread Length 44.5 mm (1.750 in) - Compatible Hex Key Size 2.8 mm (7/64 in) - H ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Hex Socket Cap Screw - 6-32 - Thread Length 44.5 mm (1.750 in) - Compatible Hex Key Size 2.8 mm (7/64 in) - Head Height 3.5 mm (0.136 in)
Search Keywords: 3406320175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:3406320175
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
500
$0.167
1,000
$0.159
2,500
$0.151
5,000
$0.077
10,000
$0.073
25,000 +
$0.055
Click for Quote
Log in
to unlock special pricing