- Home ›
- All Products›
- 3404400068
Essentra
3404400068
Natural Nylon Hex Socket Cap Screw - 4-40 - Thread Length 17.5 mm (0.688 in) - Compatible Hex Key Size 2.4 mm (3/32 in) - H ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Hex Socket Cap Screw - 4-40 - Thread Length 17.5 mm (0.688 in) - Compatible Hex Key Size 2.4 mm (3/32 in) - Head Height 2.9 mm (0.115 in)
Search Keywords: 3404400068
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:3404400068
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 3404400068 RoHS compliant?
Yes, 3404400068 is RoHS compliant.
What is the lead time for 3404400068?
The standard lead time for 3404400068 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1,000
$0.0706
3,000
$0.0556
8,000
$0.0532
25,000
$0.0394
50,000
$0.0378
100,000
$0.0363
150,000
$0.0362
250,000 +
$0.0361
Click for Quote
Log in
to unlock special pricing