- Home ›
- All Products›
- 332520A150
Essentra
332520A150
Nylon Slotted Oval Machine Screw - Thread Size 1/4-20 - Thread Length 38.1 mm (1.500 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Oval Machine Screw - Thread Size 1/4-20 - Thread Length 38.1 mm (1.500 in)
Search Keywords: 332520A150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:332520A150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
500
Frequently Asked Questions
Is 332520A150 RoHS compliant?
Yes, 332520A150 is RoHS compliant.
What is the lead time for 332520A150?
The standard lead time for 332520A150 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
500
$0.0887
2,500
$0.0698
5,000
$0.0629
7,500
$0.0601
25,000
$0.0527
50,000
$0.0512
100,000
$0.0492
150,000 +
$0.0491
Click for Quote
Log in
to unlock special pricing