- Home ›
- All Products›
- 332520A075
332520A075
Essentra
Nylon Slotted Oval Machine Screw - Thread Size 1/4-20 - Thread Length 19.1 mm (0.750 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Oval Machine Screw - Thread Size 1/4-20 - Thread Length 19.1 mm (0.750 in)
Search Keywords: 332520A075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:332520A075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
500
$0.0810
2,500
$0.0638
5,000
$0.0574
7,500
$0.0549
25,000
$0.0480
50,000
$0.0467
100,000
$0.0449
150,000 +
$0.0448
Click for Quote
Log in
to unlock special pricing