- Home ›
- All Products›
- 332520A050
332520A050
Essentra
Nylon Slotted Oval Machine Screw - Thread Size 1/4-20 - Thread Length 12.7 mm (0.500 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Oval Machine Screw - Thread Size 1/4-20 - Thread Length 12.7 mm (0.500 in)
Search Keywords: 332520A050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:332520A050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
500
$0.0800
2,500
$0.0630
5,000
$0.0568
7,500
$0.0543
25,000
$0.0475
50,000
$0.0462
100,000
$0.0443
150,000 +
$0.0442
Click for Quote
Log in
to unlock special pricing