- Home ›
- All Products›
- 331032A037
331032A037
Essentra
Slotted Oval Machine Screw - 0.363 in (9.2 mm) Head Diameter - 0.375 in (9.5 mm) Thread Length - 10-32 Thread Size - 82 Counte ...
Accessories Notify Me
RoHS Compliant
Description
+
Slotted Oval Machine Screw - 0.363 in (9.2 mm) Head Diameter - 0.375 in (9.5 mm) Thread Length - 10-32 Thread Size - 82 Countersunk Screw Degree - Nylon 6/6 - Natural.
Search Keywords: 331032A037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:331032A037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1,000
$0.0696
3,000
$0.0548
8,000
$0.0525
25,000
$0.0510
50,000
$0.0496
100,000
$0.0476
150,000
$0.0475
250,000 +
$0.0474
Click for Quote
Log in
to unlock special pricing