- Home ›
- All Products›
- 331032A031
331032A031
Essentra
Nylon Slotted Oval Machine Screw - Thread Size 10-32 - Thread Length 8 mm (0.313 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Oval Machine Screw - Thread Size 10-32 - Thread Length 8 mm (0.313 in)
Search Keywords: 331032A031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:331032A031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1,000
$0.0642
3,000
$0.0506
8,000
$0.0484
25,000
$0.0356
50,000
$0.0341
100,000
$0.0340
150,000
$0.0328
250,000 +
$0.0327
Click for Quote
Log in
to unlock special pricing