- Home ›
- All Products›
- 330832A037
Essentra
330832A037
Nylon Slotted Oval Machine Screw - Thread Size 8-32 - Thread Length 9.5 mm (0.375 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Oval Machine Screw - Thread Size 8-32 - Thread Length 9.5 mm (0.375 in)
Search Keywords: 330832A037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:330832A037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 330832A037 RoHS compliant?
Yes, 330832A037 is RoHS compliant.
What is the lead time for 330832A037?
The standard lead time for 330832A037 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1,000
$0.0910
3,000
$0.0717
8,000
$0.0686
25,000
$0.0584
50,000
$0.0582
100,000
$0.0561
150,000
$0.0559
250,000 +
$0.0553
Click for Quote
Log in
to unlock special pricing