- Home ›
- All Products›
- 330632A125
Essentra
330632A125
Nylon Slotted Oval Machine Screw - Thread Size 6-40 - Thread Length 31.8 mm (1.250 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Oval Machine Screw - Thread Size 6-40 - Thread Length 31.8 mm (1.250 in)
Search Keywords: 330632A125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:330632A125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 330632A125 RoHS compliant?
Yes, 330632A125 is RoHS compliant.
What is the lead time for 330632A125?
The standard lead time for 330632A125 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,000
$0.0919
3,000
$0.0724
8,000
$0.0693
25,000
$0.0590
50,000
$0.0589
100,000
$0.0567
150,000
$0.0566
250,000 +
$0.0560
Click for Quote
Log in
to unlock special pricing