- Home ›
- All Products›
- 330632A112
330632A112
Essentra
Nylon Slotted Oval Machine Screw - Thread Size 6-39 - Thread Length 28.6 mm (1.125 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Oval Machine Screw - Thread Size 6-39 - Thread Length 28.6 mm (1.125 in)
Search Keywords: 330632A112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:330632A112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1,000
$0.0871
3,000
$0.0686
8,000
$0.0657
25,000
$0.0559
50,000
$0.0558
100,000
$0.0537
150,000
$0.0535
250,000 +
$0.0530
Click for Quote
Log in
to unlock special pricing