- Home ›
- All Products›
- 330632A075
Essentra
330632A075
Nylon Slotted Oval Machine Screw - Thread Size 6-37 - Thread Length 19.1 mm (0.750 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Oval Machine Screw - Thread Size 6-37 - Thread Length 19.1 mm (0.750 in)
Search Keywords: 330632A075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:330632A075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 330632A075 RoHS compliant?
Yes, 330632A075 is RoHS compliant.
What is the lead time for 330632A075?
The standard lead time for 330632A075 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1,000
$0.0587
5,000
$0.0462
10,000
$0.0442
25,000
$0.0327
50,000
$0.0314
100,000
$0.0313
150,000
$0.0301
250,000 +
$0.0301
Click for Quote
Log in
to unlock special pricing