- Home ›
- All Products›
- 330448A025
Essentra
330448A025
Nylon Slotted Oval Machine Screw - Thread Size 4-48 - Thread Length 6.4 mm (0.250 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Oval Machine Screw - Thread Size 4-48 - Thread Length 6.4 mm (0.250 in)
Search Keywords: 330448A025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:330448A025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 330448A025 RoHS compliant?
Yes, 330448A025 is RoHS compliant.
What is the lead time for 330448A025?
The standard lead time for 330448A025 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1,000
$0.0492
5,000
$0.0388
10,000
$0.0371
25,000
$0.0278
50,000
$0.0270
100,000
$0.0263
150,000
$0.0253
250,000 +
$0.0252
Click for Quote
Log in
to unlock special pricing