- Home ›
- All Products›
- 330440A075
Essentra
330440A075
Nylon Slotted Oval Machine Screw - Thread Size 4-40 - Thread Length 19.1 mm (0.750 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Oval Machine Screw - Thread Size 4-40 - Thread Length 19.1 mm (0.750 in)
Search Keywords: 330440A075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:330440A075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 330440A075 RoHS compliant?
Yes, 330440A075 is RoHS compliant.
What is the lead time for 330440A075?
The standard lead time for 330440A075 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,000
$0.0733
3,000
$0.0577
8,000
$0.0552
25,000
$0.0537
50,000
$0.0522
100,000
$0.0501
150,000
$0.0500
250,000 +
$0.0499
Click for Quote
Log in
to unlock special pricing