- Home ›
- All Products›
- 330256A031
Essentra
330256A031
Nylon Slotted Oval Machine Screw - Thread Size 2-56 - Thread Length 8 mm (0.313 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Oval Machine Screw - Thread Size 2-56 - Thread Length 8 mm (0.313 in)
Search Keywords: 330256A031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:330256A031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 330256A031 RoHS compliant?
Yes, 330256A031 is RoHS compliant.
What is the lead time for 330256A031?
The standard lead time for 330256A031 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,000
$0.0565
5,000
$0.0446
10,000
$0.0426
25,000
$0.0316
50,000
$0.0303
100,000
$0.0302
150,000
$0.0291
250,000 +
$0.0290
Click for Quote
Log in
to unlock special pricing