- Home ›
- All Products›
- 3262511200
3262511200
Essentra
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 5/8-11 - Thread Length 50.8 mm (2.000 in) - Distance Across Flats 2 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 5/8-11 - Thread Length 50.8 mm (2.000 in) - Distance Across Flats 23.8 mm (0.937 in) - Head Height 10.4 mm (0.411 in)
Search Keywords: 3262511200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:3262511200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
250
$1.2437
500
$1.1881
1,000
$1.1371
2,500
$0.5494
5,000
$0.5268
7,500
$0.5128
10,000
$0.5017
15,000 +
$0.3847
Click for Quote
Log in
to unlock special pricing