- Home ›
- All Products›
- 3262511150FT
3262511150FT
Essentra
Natural Nylon Slotted Fully Threaded Hex Head Cap Screw - 5/8-11 - Thread Length 38.1 mm (1.500 in) - Distance Across Flats ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Fully Threaded Hex Head Cap Screw - 5/8-11 - Thread Length 38.1 mm (1.500 in) - Distance Across Flats 23.8 mm (0.937 in) - Head Height 10.4 mm (0.411 in)
Search Keywords: 3262511150FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:3262511150FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
500
$0.5919
1,000
$0.5654
2,500
$0.5335
5,000
$0.4670
7,500
$0.4545
10,000
$0.4534
15,000
$0.4485
25,000 +
$0.4038
Click for Quote
Log in
to unlock special pricing