- Home ›
- All Products›
- 3262511100
Essentra
3262511100
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 5/8-11 - Thread Length 25.4 mm (1.000 in) - Distance Across Flats 2 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 5/8-11 - Thread Length 25.4 mm (1.000 in) - Distance Across Flats 23.8 mm (0.937 in) - Head Height 10.4 mm (0.411 in)
Search Keywords: 3262511100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:3262511100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Frequently Asked Questions
Is 3262511100 RoHS compliant?
Yes, 3262511100 is RoHS compliant.
What is the lead time for 3262511100?
The standard lead time for 3262511100 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
4 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
250
$1.1255
500
$1.0751
1,000
$1.0290
2,500
$0.4970
5,000
$0.4766
7,500
$0.4639
10,000
$0.4541
15,000 +
$0.3481
Click for Quote
Log in
to unlock special pricing