- Home ›
- All Products›
- 3250013500
Essentra
3250013500
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 1/2-13 - Thread Length 127 mm (5.000 in) - Distance Across Flats 19 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 1/2-13 - Thread Length 127 mm (5.000 in) - Distance Across Flats 19.1 mm (0.750 in) - Head Height 8.5 mm (0.333 in)
Search Keywords: 3250013500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:3250013500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
250
Frequently Asked Questions
Is 3250013500 RoHS compliant?
Yes, 3250013500 is RoHS compliant.
What is the lead time for 3250013500?
The standard lead time for 3250013500 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
4 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
63
$4.39
125
$3.32
188
$3.09
250 +
$3.03
Click for Quote
Log in
to unlock special pricing