- Home ›
- All Products›
- 3250013400
3250013400
Essentra
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 1/2-13 - Thread Length 101.6 mm (4.000 in) - Distance Across Flats ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 1/2-13 - Thread Length 101.6 mm (4.000 in) - Distance Across Flats 19.1 mm (0.750 in) - Head Height 8.5 mm (0.333 in)
Search Keywords: 3250013400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:3250013400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$3.76
50
$3.15
250
$2.92
500
$2.79
1,000
$2.68
2,500
$1.29
5,000
$1.26
7,500 +
$1.23
Click for Quote
Log in
to unlock special pricing