- Home ›
- All Products›
- 3250013350
3250013350
Essentra
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 1/2-13 - Thread Length 88.9 mm (3.500 in) - Distance Across Flats 1 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 1/2-13 - Thread Length 88.9 mm (3.500 in) - Distance Across Flats 19.1 mm (0.750 in) - Head Height 8.5 mm (0.333 in)
Search Keywords: 3250013350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:3250013350
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
10
$3.58
50
$3.01
250
$2.78
500
$2.66
1,000
$2.55
2,500
$1.23
5,000
$1.20
7,500 +
$1.17
Click for Quote
Log in
to unlock special pricing