- Home ›
- All Products›
- 3250013125
Essentra
3250013125
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 1/2-13 - Thread Length 31.8 mm (1.250 in) - Distance Across Flats 1 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 1/2-13 - Thread Length 31.8 mm (1.250 in) - Distance Across Flats 19.1 mm (0.750 in) - Head Height 8.5 mm (0.333 in)
Search Keywords: 3250013125
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 3250013125 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
Frequently Asked Questions
Is 3250013125 RoHS compliant?
Yes, 3250013125 is RoHS compliant.
What is the lead time for 3250013125?
The standard lead time for 3250013125 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
4 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
250
$1.0705
500
$1.0225
1,000
$0.9787
2,500
$0.4730
5,000
$0.4536
7,500
$0.4524
10,000
$0.4318
15,000 +
$0.3311
Click for Quote
Log in
to unlock special pricing